help desk software
DATA SHEET

LCAS4/0-12-X

Panduit

One-hole, short barrel with window lug, 4/0 AWG wire, 1/2" stud hole.

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
LCAS4/0-12-X
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Type:
Lug Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
12.7 mm
Dimension:
61 x 26.9 mm
Wire Size:
(4/0) AWG
Color:
N/R
Operating Temperature:
90(Max) °C
Life Cycle:
Discontinued
The LCA4/0-12-X Tin-Plated Copper Compression Lug, one-hole, standard barrel, has color-coded barrels marked with Panduit and specified competitor die index numbers for proper crimp die selection. An inspection window aids to visually assure full conducto
Search Keywords:
LCAS4012X
  This product is discontinued, but still in stock
  Possible Replacement options available.  See Alternatives
IN STOCK: 9
Ships today, if you order in
Minimum Order:
3
Enter Quantity
Quantity
Unit Price
Ext. Price
3
$11.14
$33.420
10
$10.59
$105.900
25
$7.06
$176.500
50
$6.52
$326.000
100
$6.05
$605.000
250
$5.65
$1,412.500
500 +
$5.43
$2,715.000
Tools/3D Models