Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
LCAS8-14H-L
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Lug Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
6.35 mm
Wire Size:
8 AWG
Color:
N/R
Operating Temperature:
90(Max) °C
Life Cycle:
Discontinued
The PANDUIT part LCA8-14H-L is a Lug Terminal designed for secure and reliable electrical connections. It is specifically designed for use with 8AWG wires, providing a sturdy and efficient connection. The lug terminal measures 30.22mm in length and has a diameter of 12.19mm. It is coated with an electro-tin finish, which enhances its durability and corrosion resistance. This lug terminal is ideal for various electrical applications where a strong and long-lasting connection is required.
Search Keywords:
LCAS814HL
This product is discontinued, but still in stock
Possible Replacement options available. See Alternatives
IN STOCK:
13
Ships today, if you order in
Minimum Order:
4
Quantity
Unit Price
Ext. Price
4
$8.17
$32.680
25
$3.06
$76.500
50
$2.04
$102.000
100
$1.83
$183.000
250
$1.70
$425.000
500
$1.61
$805.000
1,000
+
$1.57
$1,570.000
Product Guides