Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
LCAX1-12F-X
RoHS:
Yes
HTS:
8536904000
ECCN:
EAR99
Supplier Standard Pack:
1
Type:
Lug Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
12.7 mm
Dimension:
46.2 x 20.3 mm
Wire Size:
1 AWG
Color:
N/R
Operating Temperature:
90(Max) °C
One-hole, flex lug, #1 AWG wire, 1/2 stud hole., 90° angle tongue.
Search Keywords:
LCAX112FX
IN STOCK:
30
Can Ship immediately
Manufacturer Stock:
349
can ship
10/28/24
Factory Lead-Time
5 Weeks
can ship
11/15/24
Quantity
Unit Price
Ext. Price
1
$15.52
$15.520
3
$15.29
$45.870
5
+
$15.06
$75.300
DOWNLOADS