help desk software
DATA SHEET

LCAX6-10-L

Panduit

Lug Terminal 6AWG 30.22mm 11.43mm Tin

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
LCAX6-10-L
RoHS:
Yes
HTS:
8536904000
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Lug Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
4.82 mm
Wire Size:
6 AWG
Color:
N/R
Operating Temperature:
90(Max) °C
One-hole, flex lug, #6 AWG wire, #10 stud hole.
Search Keywords:
LCAX610L
IN STOCK: 250
Ships today, if you order in
Factory Lead-Time
3 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$3.400
$3.400
3
$3.366
$10.098
5 +
$3.115
$15.575
Older Equivalent
LCAF6-10-L
LCAF6-10-L
VIEW PRODUCT
Tools/3D Models