Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
LCAXN4/0-56-X
RoHS:
Yes
HTS:
8536904000
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Lug Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
7.9 mm
Wire Size:
(4/0) AWG
Color:
Purple
Operating Temperature:
N/A
One-hole, flex lug, narrow tongue, 4/0 AWG wire, 5/16 stud hole.
Search Keywords:
LCAXN4056X
IN STOCK:
144
Ships today, if you order in
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
1
$33.93
$33.930
3
$27.15
$81.450
5
+
$24.07
$120.350
Product Guides