LCC10-14BWH-L
PanduitTwo-hole, long barrel lug with window, #10 AWG wire, 1/4" stud hole, .75" hole spacing, 45 angle tongue. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
LCC10-14BWH-L
RoHS:
Yes
HTS:
8536904000
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Lug Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
6.35 mm
Dimension:
42.92 x 10.66 mm
Wire Size:
10-14 AWG
Color:
N/A
Operating Temperature:
N/A
Life Cycle:
Discontinued & Replaced
The PANDUIT part LCC10-14BW-L is a high-quality two-hole lug designed for secure and reliable electrical connections. With a long barrel and a #10 AWG wire compatibility, this lug is ideal for a variety of applications. It features a 1/4" stud hole size and a .75" hole spacing, ensuring a perfect fit and easy installation. The addition of a window provides visibility, allowing for proper positioning and alignment during installation. Trust PANDUIT's reputation for excellence and choose the LCC10-14BW-L for all your electrical lug needs.
Search Keywords:
LCC1014BWHL
This product is discontinued, but still in stock
IN STOCK:
13
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
$14.84
$14.840
3
$14.10
$42.300
5
+
$13.39
$66.950
Product Guides