help desk software
DATA SHEET

LCCF6-14B-L

Panduit

Lug Terminal 6AWG 71.9mm 12.2mm Tin

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
LCCF6-14B-L
RoHS:
Yes
HTS:
8536904000
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Type:
Lug Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
6.35 mm
Wire Size:
6 AWG
Color:
N/R
Operating Temperature:
90(Max) °C
Life Cycle:
Discontinued & Replaced
Two-hole, long flared barrel, #6 AWG wire, 1/4 stud hole, 5/8 hole spacing, NEMA hole sizes and spacing.
Search Keywords:
LCCF614BL
  This product is discontinued, but still in stock
IN STOCK: 140
Can Ship immediately
Minimum Order:
5
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$5.800
$29.000
10
$5.742
$57.420
25 +
$4.640
$116.000
RECOMMENDED REPLACEMENT
LCCF6-14A-L
LCCF6-14A-L
VIEW PRODUCT
Tools/3D Models
Product Guides