LCD6-14AF-L
PanduitTwo-hole, standard barrel lug with window, #6 AWG wire, 1/4" stud hole, .63" hole spacing, 90 angle tongue.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
LCD6-14AF-L
RoHS:
Yes
HTS:
8535908020
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Lug Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
6.35 mm
Dimension:
42.2 x 12.2 mm
Wire Size:
6 AWG
Color:
N/R
Operating Temperature:
90(Max) °C
The LCD6-14AF-L Tin-Plated Copper Compression Lug, two-hole, standard barrel, has color-coded barrels marked with Panduit and specified competitor die index numbers for proper crimp die selection. An inspection window aids to visually assure full conducto
Search Keywords:
LCD614AFL
IN STOCK:
350
Can Ship immediately
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
1
$9.68
$9.680
3
$9.20
$27.600
5
+
$8.74
$43.700
Product Guides