LCD6-14A-L
PanduitTwo-hole, standard barrel lug with window, #6 AWG wire, 1/4" stud hole, .63" hole spacing, standard package.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
LCD6-14A-L
RoHS:
Yes
HTS:
8535908020
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Lug Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
6.35 mm
Wire Size:
6 AWG
Color:
N/R
Operating Temperature:
90(Max) °C
The LCD6-14A-L Tin-Plated Copper Compression Connector Lug, two-hole, standard barrel, has color-coded barrels marked with Panduit and specified competitor die index numbers for proper crimp die selection. An inspection window aids to visually assure full
Search Keywords:
LCD614AL
IN STOCK:
250
Ships today, if you order in
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
1
$7.17
$7.170
3
$6.81
$20.430
5
+
$6.47
$32.350
Product Guides
Accessories
HSTTA38-48-Q
Thin wall adhesive lined heat shrink 4' pieces, .38" (9.5mm) diameter, adhesive lined blac ...
H200X165H2T-2
Labels Heat Shrink Label Polyolefin Yellow 50.8x41.9mm
H100X084H2T
The thermal transfer military grade heat-shrink label in yellow is single sided with a 1/2 ...
CD-2001-6
Crimp dies for CT-2001 tool, #6 AWG Copper.
CT-3001/CCP
Application Tools, Lithium-Ion Battery Powered Hydraulic In-line Crimping Tool