help desk software
DATA SHEET

LCMA10-10-C

Panduit

Lug Terminal 10AWG 30.8mm 14.5mm Tin

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
LCMA10-10-C
RoHS:
Yes
HTS:
8536904000
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Lug Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
10 mm
Dimension:
30.8 x 14.5 mm
Wire Size:
10 AWG
Color:
N/A
Operating Temperature:
90(Max) °C
One-hole, metric conductor, standard barrel with window lug, 10mm² wire, M10 stud hole.
Search Keywords:
LCMA1010C
IN STOCK: 0
Factory Lead-Time
3 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$1.72
$1.720
3
$1.64
$4.920
5 +
$1.56
$7.800
Tools/3D Models