help desk software
DATA SHEET

LCMA16-6-C

Panduit

One-hole, metric conductor, standard barrel with window lug, 16mm² wire, M6 stud hole.

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
LCMA16-6-C
RoHS:
Yes
HTS:
8535908020
COO:
IN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Lug Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
6 mm
Dimension:
37 x 13 mm
Wire Size:
16 AWG
Color:
N/A
Operating Temperature:
90(Max) °C
The LCMA16-6-C Tin-Plated Copper Compression Metric Lug, one-hole, standard barrel, has a rounded tongue convenient for use in tight spaces and a beveled wire entry for fast and easy installation. The inspection window aids to visually assure full conduct
Search Keywords:
LCMA166C
IN STOCK: 398
Ships today, if you order in
Factory Lead-Time
3 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$1.80
$1.800
3
$1.77
$5.310
5 +
$1.66
$8.300
Tools/3D Models