LCMA16-8-C
PanduitOne-hole, metric conductor, standard barrel with window lug, 16mm² wire, M8 stud hole.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
LCMA16-8-C
RoHS:
Yes
HTS:
8535908020
COO:
IN
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Lug Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
8 mm
Dimension:
37 x 13 mm
Wire Size:
16 AWG
Color:
N/A
Operating Temperature:
90(Max) °C
The LCMA16-8-CT Tin-Plated Copper Compression Metric Lug, one-hole, standard barrel, has color-coded barrels marked with Panduit and specified competitor die index numbers for proper crimp die selection. An inspection window aids to visually assure full c
Search Keywords:
LCMA168C
IN STOCK:
34
Can Ship immediately
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
1
$2.056
$2.056
3
$2.035
$6.105
5
+
$1.807
$9.035
Product Guides