help desk software
DATA SHEET

LCMA50-10-L

Panduit

One-hole, metric conductor, standard barrel with window lug, 50mm² wire, M10 stud hole.

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
LCMA50-10-L
RoHS:
Yes
HTS:
8536904000
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Lug Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
10 mm
Dimension:
46.5 x 18 mm
Wire Size:
N/A
Color:
N/A
Operating Temperature:
90(Max) °C
The LCMA50-10-L Tin-Plated Copper Compression Metric Lug, one-hole, standard barrel, has color-coded barrels marked with Panduit and specified competitor die index numbers for proper crimp die selection. An inspection window aids to visually assure full c
Search Keywords:
LCMA5010L
IN STOCK: 0
Factory Lead-Time
3 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$5.29
$5.290
3
$5.03
$15.090
5 +
$4.78
$23.900
Older Equivalent
LCMA50-10F-L
LCMA50-10F-L
VIEW PRODUCT
Tools/3D Models