help desk software
DATA SHEET

LD5IW8-A

Panduit

One-piece latching surface raceway. Supplied with pre-applied adhesive backed tape. Available in 6', 8', and 10' lengths, Off White, PVC, Length 8.00 ft, Width 1.01 in.

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
LD5IW8-A
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
8
Material:
Rigid Polyvinyl Chloride
Color:
Off White
The LD5 Surface Raceway channel is a one-piece latching channel with integrated cover and is designed to route, protect, and conceal data, voice, and video cabling. It features a factory-applied adhesive backing for fast mounting. It is 8 feet in length a
Search Keywords:
LD5IW8A
IN STOCK: 128
Can Ship immediately
Minimum Order:
8
Multiple:
8
Price Per:
Foot
Factory Lead-Time
3 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
8
$5.269
$42.152
16
$5.216
$83.456
32
$4.027
$128.864
64
$3.471
$222.144
160 +
$3.207
$513.120
Tools/3D Models