LDPH10IW10-A
PanduitTamper resistant two-piece latching surface raceway. Supplied with pre-punched mounting holes and factory applied adhesive tape. Available in 6', 8', and 10' lengths, Off White, Length 10.00 ft.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
LDPH10IW10-A
RoHS:
Yes
HTS:
3925900000
ECCN:
EAR99
Supplier Standard Pack
10
Material:
Polyvinyl Chloride
Color:
Off White
The LDPH10 power rated Surface Raceway is a two-piece latching raceway with cover suitable for applications up to 600 V. It features pre-punched mounting holes and factory-applied adhesive backing for fast mounting. It is 10 feet in length and is 1.52 inc
Search Keywords:
LDPH10IW10A
IN STOCK:
100
Can Ship immediately
Minimum Order:
10
Multiple:
10
Price Per:
Foot
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
10
$5.44
$54.400
20
$5.17
$103.400
40
$4.91
$196.400
80
$4.66
$372.800
100
$4.43
$443.000
200
+
$4.21
$842.000
CUSTOMERS
ALSO BOUGHT
CF5IW-E
Coupler fitting for use with LD5 raceway, Off White, ABS, Length 2.00 in.
ECF5IW-E
End cap fitting for use with LD5 raceway, Off White, ABS, Length 1.62 in.
LDPH5IW10-A
Tamper resistant two-piece latching surface raceway. Supplied with pre-punched mounting ho...
RAF5IW-E
Right angle fitting for use with LD5 raceway, Off White, ABS, Length 2.00 in.
TF5IW-E
Tee fitting for use with LD5 raceway, Off White, ABS, Length 1.84 in.