LJSL18-Y3-1
PanduitLaser/Ink Jet Self-Laminating Label, 8.5" x 11" sheet, 1.88" x 3.17", Polyester, White .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
LJSL18-Y3-1
RoHS:
Yes
HTS:
3919905060
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Color:
White
Life Cycle:
Discontinued & Replaced
The PANDUIT part S100X400YAJ is a laser/ink jet self-laminating label made of polyester. These labels are supplied on 8.5 x 11 inch sheets with 7 labels per row and 14 labels per sheet. The label has a white colored print-on area measuring 1.0 inch high which is suitable for 2-1 AWG wires. It also features a clear overlaminate for added protection. With dimensions of 1.0 inch width and 6.5 inch length, these labels are versatile and can be used for various applications. Each package contains 1000 labels, providing a cost-effective solution for labeling needs.
Search Keywords:
LJSL18Y31
This product is discontinued, but still in stock
IN STOCK:
410
Can Ship immediately
You may purchase in-stock quantity up to 410
Minimum Order:
1000
Available in less than min:
410
Multiple:
1000
Quantity
Unit Price
Ext. Price
1
$0.4598
$0.4598
1,000
$0.4180
$418.0000
2,000
$0.3970
$794.0000
4,000
$0.3770
$1,508.0000
8,000
+
$0.3580
$2,864.0000
Product Guides