LJSL5-Y3PUR-2.5
PanduitLabels Laser Self Laminating Label Polyester Purple 25.4x38.1mm .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
LJSL5-Y3PUR-2.5
RoHS:
Yes
HTS:
3919905060
ECCN:
EAR99
Supplier Standard Pack
2500
Package Type:
Color:
Purple
Life Cycle:
Discontinued & Replaced
The Panduit Canada part S100X150YAJ is a highly versatile wire marker that is specifically designed for laser or ink jet printing applications. It is constructed with a self-laminating feature that provides added protection against abrasion, moisture, and chemicals. The marker measures 25.4mm by 38.1mm and is made from durable PET (Polyester) material, ensuring long-lasting performance and excellent adhesion. The white color of the marker allows for clear and legible printing, making it easy to identify wires and cables in various applications. Upgrade your wire management solution with the Panduit Canada part S100X150YAJ wire marker for precise and efficient labeling.
Search Keywords:
LJSL5Y3PUR25
This product is not in stock and cannot be back-ordered
Product Guides