Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
LJSL5-Y3RED-2.5
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack
2500
Package Type:
Color:
Red
Life Cycle:
Discontinued & Replaced
The laser/ink jet self-laminating adhesive label is made of polyester and is supplied on 8.5 x 11" (203.2 x 292.1 mm) sheets with 7 labels per row and 42 labels per sheet. The label has a red colored print-on area 0.5" (12.7 mm) high for Category 5e UTP,
Search Keywords:
LJSL5Y3RED25
This product is not in stock and cannot be back-ordered
Product Guides