Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
LS3EACS
RoHS:
No
Supplier Standard Pack
1
Type:
N/A
Style:
Desktop Adapter
Output Type:
N/A
Number of Outputs:
N/A
Output Voltage:
N/A
Ripple & Noise:
N/A
Efficiency:
N/A
Output Connector Type:
N/A
Output Connector Polarity:
N/A
Output Connector Diameters:
N/A
Input Frequency:
N/A
Line Regulation:
N/A
Load Regulation:
N/A
Operating Temperature:
N/A
Power Indicator:
N/A
Minimum Isolation Voltage:
N/A
Input Connector Type:
N/A
Life Cycle:
Discontinued
AC Power Adapter