LS8-ACS
Panduit120VAC Power adapter for Panduit's PanTher LS8E and LS8EQ Hand-Held Thermal Transfer Printers.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
LS8-ACS
RoHS:
No
Supplier Standard Pack
1
Package Type:
Operating Temperature:
N/A
Life Cycle:
Discontinued & Replaced
120VAC Power adapter for Panduit's PanTher LS8E and LS8EQ Hand-Held Thermal Transfer Printers.
Search Keywords:
LS8ACS
This product is not in stock and cannot be back-ordered
This product is NOT RoHS Compliant. See Alternatives
Product Guides