LS8E
PanduitThe PanTher Hand-Held Thermal Transfer Printer prints on continuous tapes, continuous heat-shrink tubing, die-cut heat-shrink tubing, die-cut component labels, and self-laminating labels. Eliminating label waste and time associated with trimming labels, it has a partial-cut feature, label cut-to-length functionality, and a PC interface, and it is RoHS compliant. It comes with the hand-held printer, PANTHERLINK software, one cassette of S100X150VAC self-laminating labels, six AA alkaline batteries, and a quick reference card. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
LS8E
RoHS:
Yes
HTS:
8443321050
Supplier Standard Pack
1
Package Type:
Dimension:
N/A
Life Cycle:
Discontinued & Replaced
The PanTher Hand-Held Thermal Transfer Printer prints on continuous tapes, continuous heat-shrink tubing, die-cut heat-shrink tubing, die-cut component labels, and self-laminating labels. Eliminating label waste and time associated with trimming labels, i
Search Keywords:
LS8E
This product is not in stock and cannot be back-ordered
CUSTOMERS
ALSO BOUGHT
PS3150
Aleph - Proximity Sensor- General purpose
7105TZQE
Miniature Toggle Switch - SP (Mom-Off-Mom) - 5A@120VAC/2A@250VAC - .687" Actuator - Solde...
48VFL11
Temperature Process Controller, 1/16 DIN Thermocouple/RTD Input, Relay Output, Dual LED Di...
30-8954
Conn RJ-11 PL 6 POS IDT ST Cable Mount 4 Terminal 1 Port Card
9PA42
Switch Access Limit Switch Packet