LS8EQ
PanduitThe PanTher Hand-Held Thermal Transfer Printer with QWERTY keypad prints on continuous tapes, continuous heat-shrink tubing, die-cut heat-shrink tubing, general component labels, network component labels, self-laminating wire/cable labels, and nonlaminated wire/cable labels. Eliminating label waste and time associated with trimming labels, it has a partial-cut feature, label cut-to-length functionality, and a PC interface, and it is RoHS compliant. It comes with the hand-held printer, PANTHERLINK software, one cassette of S100X150VAC self-laminating labels, six AA alkaline batteries, and a quick reference card. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
LS8EQ
RoHS:
Yes
HTS:
8443321050
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Family:
N/A
Operating Temperature:
N/A
Dimension:
N/A
Packaging:
N/A
Life Cycle:
Discontinued & Replaced
The PanTher Hand-Held Thermal Transfer Printer with QWERTY keypad prints on continuous tapes, continuous heat-shrink tubing, die-cut heat-shrink tubing, general component labels, network component labels, self-laminating wire/cable labels, and nonlaminate
Search Keywords:
LS8EQ
This product is not in stock and cannot be back-ordered
CUSTOMERS
ALSO BOUGHT
R1.188.0940.1
Electromechanical Relay SPDT 115/120VAC DIN Rail
UT-100-TC
Ultratorch Professional Heat Tool Kit | Master Appliance UT-100-TC
2TL1-2D
MICRO SWITCH™ Toggle Switches: TL Series, Double Pole Single Throw (DPST) 2 Position (Off ...
MDR-20-12
AC/DC Power Supply - 1 Output - 12V@1.67A - 20W
RD-65B
AC-DC Dual output enclosed power supply; Output 5Vdc at 8A +24Vdc at 3A; free air convecti...