help desk software
DATA SHEET

LWC19-H25-M14

Panduit

Latching wire clip, push barb mount, .19" (4.8mm) bundle, gray, bulk package.

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
LWC19-H25-M14
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
Style:
Latching Wire Clip
Body Material:
Nylon 6/6
Color:
Gray
Latching wire clip, push barb mount, .19" (4.8mm) bundle, gray, bulk package.
Search Keywords:
LWC19H25M14
IN STOCK: 960
Can Ship immediately
You may purchase in-stock quantity up to 960
Minimum Order:
1000
Available in less than min:
960
Multiple:
1000
Factory Lead-Time
3 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$0.4389
$0.4389
1,000
$0.3990
$399.0000
2,000
$0.3800
$760.0000
4,000
$0.3610
$1,444.0000
8,000 +
$0.3430
$2,744.0000
Tools/3D Models