Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
LWC75-H25-L20
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack
50
Style:
Latching Wire Clip
Body Material:
Nylon 6/6
Color:
Black
Latching wire clip, push barb mount, .75" (19.1mm) bundle, black.
Search Keywords:
LWC75H25L20
IN STOCK:
100
Can Ship immediately
Minimum Order:
50
Multiple:
50
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
50
$1.554
$77.700
100
$1.512
$151.200
200
$1.497
$299.400
400
+
$1.434
$573.600
Product Guides
CUSTOMERS
ALSO BOUGHT
4-1473562-4
Wire-To-Board Connector - Green - 4 mm - 4 Contacts - Plug - RITS Series - IDC / IDT - 1 R...
BECP75H25-L20
Bevel entry clip, push barb mount, .75" (19.1mm) bundle, black, standard package.
PC038-H25D-C0
Pan-Clamp™ heavy duty fixed diameter clamp, .38" (9.5mm) bundle, black, standard package.
PC100-H25D-C0
Pan-Clamp™ heavy duty fixed diameter clamp, 1.00" (25.4mm) bundle, black, standard package...
PC112-H25D-C0
Pan-Clamp™ heavy duty fixed diameter clamp, 1.12" (28.5mm) bundle, black, standard package...