MC25X75IG2
PanduitWiring Duct + Cover, Narrow Slot, - Int'l Gray - 24.6mm W x 72.4mm H - 2m Length - Lead-Free PVC
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
MC25X75IG2
RoHS:
Yes
HTS:
8536908510
ECCN:
EAR99
Supplier Standard Pack
2
Material:
Polyvinyl Chloride
Color:
Gray
The MC25X75IG2 Panduct Lead-Free PVC Narrow Slot Wiring Duct is 24.6 mm x 72.4 mm (0.97" x 2.85"). It features a narrow slot/finger design that closely matches the spacing of high-density components. Upper and lower scorelines allow for easy finger/side
Search Keywords:
MC25X75IG2
IN STOCK:
80
Can Ship immediately
Minimum Order:
2
Multiple:
2
Price Per:
Meter
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
2
$51.25
$102.500
4
$49.46
$197.840
8
$46.44
$371.520
16
+
$43.93
$702.880
CUSTOMERS
ALSO BOUGHT
1478762-9
D Sub Backshell - ADK Series - DE - 180° - Metal Body.
206037-1
This standard numbering plug from TE’s Circular Plastic Connectors Series 1 can be used wi...
211400-1
Circular Connector - For Male Pins - 7 Position - Shell Size 13 - Crimp Contact Type - Con...
66099-4
Contact - Multimate - Type III+ Series - Pin - Crimp - 16 AWG - Gold Plated Contacts.
66101-4
Socket Contact - AMP Type III+ - 18 to 16 AWG (.8 to 1.4 mm²) Wire Size - Sel. Gold/Nickel...