help desk software
DATA SHEET

MC37X50IG2

Panduit

Wiring Duct + Cover, Narrow Slot, - Int'l Gray - 37.1mm W x 47.8mm H - 2m Length - Lead-Free PVC

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
MC37X50IG2
RoHS:
Yes
HTS:
8536908510
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
2
Material:
Polyvinyl Chloride
Color:
Gray
The MC37X50IG2 Panduct Lead-Free PVC Narrow Slot Wiring Duct is 37.1 mm x 47.8 mm (1.46" x 1.88"). It features a narrow slot/finger design that closely matches the spacing of high-density components. Upper and lower scorelines allow for easy finger/side
Search Keywords:
MC37X50IG2
IN STOCK: 40
Can Ship immediately
Minimum Order:
2
Multiple:
2
Price Per:
Meter
Factory Lead-Time
3 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
2
$59.09
$118.180
4
$51.62
$206.480
8
$47.22
$377.760
16
$45.76
$732.160
20 +
$45.30
$906.000
Older Equivalent
MC37X50WH2
MC37X50WH2
VIEW PRODUCT
Tools/3D Models
Product Guides