MLT1S-CP
PanduitPan-Steel® Self-locking Cable Ties speed up installation with a unique self-locking head design that locks into any part of the tie. Plus, the smooth edges of 304 stainless steel promote worker safety in indoor environments. Standard cross section, Max bundle diameter: 1in, 5in, Tensile strength: 890, 100pc. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
MLT1S-CP
RoHS:
Yes
COO:
US
ECCN:
EAR99
Supplier Standard Pack
100
Style:
Self Locking
Body Material:
Stainless Steel
Dimension:
N/A
Color:
N/A
Operating Temperature:
N/A
The MLT1S-CP self-locking cable tie speeds up installation with a unique self-locking head design that locks into place at any part of the tie body. The smooth surfaces and rounded edges assure cable protection and worker safety while providing a strong,
Search Keywords:
MLT1SCP
IN STOCK:
1,900
Can Ship immediately
Minimum Order:
100
Multiple:
100
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
100
$1.105
$110.500
200
$1.075
$215.000
400
$1.044
$417.600
800
+
$0.997
$797.600
Product Guides
CUSTOMERS
ALSO BOUGHT
HJ1058GPK25
JR CORD CONN, .25-.31", 1/2", GY, Pkg of 25
PLT2S-C76
Pan-Ty® locking cable tie, standard cross section, 7.4" (188mm) length, TEFZEL, aqua, 100 ...
H200X034H1T
The thermal transfer military grade printable heat-shrink label in white is one-sided with...
PLT2I-M
Cable Tie - Nylon 6.6 (Polyamide 6.6) - Natural - 203 mm - 3.6 mm - 51 mm - 40 lb.
MMP350W38-CQ
Marker plate, four holes, 304 Stainless Steel, 3.50" x .38", standard package.