MLT2S-CP
PanduitPan-Steel® Self-locking Cable Ties speed up installation with a unique self-locking head design that locks into any part of the tie. Plus, the smooth edges of 304 stainless steel promote worker safety in indoor environments. Standard cross section, Max bundle diameter: 2in, 7.9in, Tensile strength: 890, 100pc. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
MLT2S-CP
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack:
100
Style:
Self Locking
Body Material:
Stainless Steel
Dimension:
N/A
Color:
N/A
Operating Temperature:
N/A
The MLT2S-CP self-locking cable tie speeds up installation with a unique self-locking head design that locks into place at any part of the tie body. The smooth surfaces and rounded edges assure cable protection and worker safety while providing a strong,
Search Keywords:
MLT2SCP
IN STOCK:
1,000
Can Ship immediately
Manufacturer Stock:
629,800
can ship
10/28/24
Minimum Order:
100
Multiple:
100
Factory Lead-Time
3 Weeks
can ship
11/4/24
Quantity
Unit Price
Ext. Price
100
$1.170
$117.000
200
$1.158
$231.600
400
$1.142
$456.800
800
+
$1.090
$872.000
CUSTOMERS
ALSO BOUGHT
MLT4S-CP
Pan-Steel® Self-locking Cable Ties speed up installation with a unique self-locking head d...
HTMT
Installation tool for use with the following stainless steel cross section ties:<CRLF>Type...
MMP350HW54-MAL
Aluminum marker plate, aluminum color.
MEHT187
Includes tool, additional marking wheel, carrying case, one roll each META (aluminum) and ...
GS4MT-E
Stainless Steel Cable Tie Tool - Manual - For Use With: MLT/S/LH/H/EH, MLTC/H, MLTFC/S/H o...