MLT4S-CP
PanduitPan-Steel® Self-locking Cable Ties speed up installation with a unique self-locking head design that locks into any part of the tie. Plus, the smooth edges of 304 stainless steel promote worker safety in indoor environments. Standard cross section, Max bundle diameter: 4in, 14.3in, Tensile strength: 890, 100pc. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
MLT4S-CP
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack
100
Style:
Self Locking
Body Material:
Stainless Steel
Dimension:
N/A
Color:
N/A
Operating Temperature:
N/A
The MLT4S-CP self-locking cable tie speeds up installation with a unique self-locking head design that locks into place at any part of the tie body. The smooth surfaces and rounded edges assure cable protection and worker safety while providing a strong,
Search Keywords:
MLT4SCP
IN STOCK:
301
Ships today, if you order in
Minimum Order:
100
Multiple:
100
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
100
$1.368
$136.800
200
$1.314
$262.800
400
$1.273
$509.200
800
+
$1.213
$970.400
CUSTOMERS
ALSO BOUGHT
BU-41C-0
Black Plier-Type Copper Clip - 400 Amp
MLT2S-CP
Pan-Steel® Self-locking Cable Ties speed up installation with a unique self-locking head d...
HTMT
Installation tool for use with the following stainless steel cross section ties:<CRLF>Type...
PLT2I-M76
Pan-Ty® locking cable tie, intermediate cross section, 8.0" (203mm) length, TEFZEL, aqua, ...
MMP350HW54-MAL
Aluminum marker plate, aluminum color.