MLTFC1.5H-CP316
PanduitPan-Steel® Polyester Fully Coated Cable Ties speed up installation with a unique self-locking head design that locks into any part of the tie. Plus, 316 stainless steel is wrapped in UV-resistant, halogen-free, low-smoke Polyester to promote worker safety and reliability in corrosive, high-vibration, temperature-extreme environments. Standard cross section, Max bundle diameter: 2.0in, 7.9in, Tensile strength: 445, Black, 100pc. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
MLTFC1.5H-CP316
RoHS:
Yes
Supplier Standard Pack
100
Package Type:
Polyester coated stainless steel tie, AISI 316, standard, 6.0 length.
Search Keywords:
MLTFC15HCP316
IN STOCK:
300
Can Ship immediately
Minimum Order:
100
Multiple:
100
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
100
$2.89
$289.000
200
$2.74
$548.000
400
$2.61
$1,044.000
800
+
$2.48
$1,984.000
Product Guides