MP350-M
PanduitHarness Identification Marker Plate, 3.50" x 0.75"(88.9mm x 19.1mm), white, bulk package.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
MP350-M
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack:
1000
Material:
Nylon 6/6
Marker Color:
White
Harness Identification Marker Plate, 3.50" x 0.75"(88.9mm x 19.1mm), white, bulk package.
Search Keywords:
MP350M
Different packaging options available. See Alternatives
IN STOCK:
1,000
Can Ship immediately
Manufacturer Stock:
4,000
can ship
10/28/24
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
3 Weeks
can ship
11/1/24
Quantity
Unit Price
Ext. Price
1,000
$0.827
$827.000
2,000
$0.818
$1,636.000
4,000
$0.810
$3,240.000
8,000
+
$0.802
$6,416.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
NLW100-50
Cap Aluminum Lytic 100uF 50V -10% to 75% (10.16 X 33.53mm) Axial 2 Ohm 250mA 1000h 105°C
45F560E
Res Wirewound 560 Ohm 1% 5W ±20ppm/°C Conformal Silicone Ceramic AXL
HS3005RJ
Res 5 Ohm 5% 60/300W ±100ppm/°C Aluminum Housed AXL Chassis Mount
AT62-201-1631
Solid Machined, Gold-plated, Female Contact, Size 16, 16-20AWG
MF3S-5K1GI
Res Metal Film 5.1K Ohm 2% 3W ±150ppm/°C Ceramic AXL Ammo