Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
MS10W75T30-Q2
RoHS:
Yes
Supplier Standard Pack
25
Dimension:
991 x 19.1 mm
Family:
N/A
Operating Temperature:
N/A
Type:
N/A
Packaging:
N/A
Life Cycle:
Discontinued & Replaced
The MS10W75T30-Q6 Discrete Length Stainless Steel Buckle Strap cable cleat is an effective option for protecting against high short circuit fault current requirements in harsh environments. The variable design is compatible with quad, trefoil, and multico
Search Keywords:
MS10W75T30Q2
This product is not in stock and cannot be back-ordered
Product Guides