help desk software
DATA SHEET

MS10W75T30-Q6

Panduit

Cable Ties, Wide Strap Heavy Duty Stainless Steel Natural 254mm 10656N

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
MS10W75T30-Q6
RoHS:
Yes
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
25
Style:
Wide Strap Heavy Duty
Body Material:
Stainless Steel
Dimension:
991mm x 19.1mm x 0.76 mm
Maximum Bundle Diameter:
254 mm
Tensile Strength:
10656(Min) N
Color:
Natural
Operating Temperature:
-60°C to 538 °C
The MS10W75T30-Q6 Discrete Length Stainless Steel Buckle Strap cable cleat is an effective option for protecting against high short circuit fault current requirements in harsh environments. The variable design is compatible with quad, trefoil, and multico
Search Keywords:
MS10W75T30Q6
IN STOCK: 6
Ships today, if you order in
You may purchase in-stock quantity up to 6
Minimum Order:
25
Available in less than min:
6
Multiple:
25
Factory Lead-Time
3 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$20.548
$20.548
25
$18.680
$467.000
50
$17.750
$887.500
100
$16.860
$1,686.000
200 +
$16.020
$3,204.000
Tools/3D Models