help desk software
DATA SHEET

MS21266-1N

Panduit

Grommets and Eyelets Edging Slotted Rectangle Nylon Natural

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
MS21266-1N
Alias/AKA:
GE52-C
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Length Under Flange:
N/R
Family:
GE
Durometer:
N/A
Color:
Natural
Dimension:
3.9 mm
Body Thickness:
N/A
Inside Diameter:
N/R
Material:
Nylon
Military standard grommet edging strip, .052" thickness, nylon 6.6, natural.
Search Keywords:
MS212661N
IN STOCK: 500
Can Ship immediately
Minimum Order:
100
Multiple:
100
Price Per:
Foot
Factory Lead-Time
3 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
100
$1.383
$138.300
200
$1.370
$274.000
400
$1.344
$537.600
800 +
$1.281
$1,024.800
Tools/3D Models