help desk software
DATA SHEET

MS21266-5N

Panduit

Grommets and Eyelets Edging Slotted Rectangle Nylon Natural .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
MS21266-5N
Alias/AKA:
GE255-L
RoHS:
Yes
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Package Type:
Family:
GE
Durometer:
N/A
Color:
Natural
Material:
Nylon
Length Under Flange:
N/R
Body Thickness:
N/A
Inside Diameter:
N/R
Dimension:
9.8 mm
The PANDUIT part MS21266-5N is a top-quality grommet and eyelet edging component made from durable nylon material in a natural color. This slotted rectangle grommet is designed to effectively manage and protect cables, wires, and hoses in various applications. It offers excellent resistance to abrasion, chemicals, and UV exposure, ensuring long-lasting performance. With its precise design, easy installation, and reliable functionality, the PANDUIT MS21266-5N is a top choice for professionals seeking dependable cable management solutions.
Search Keywords:
MS212665N
IN STOCK: 1,350
Ships today, if you order in
Minimum Order:
50
Multiple:
50
Price Per:
Foot
Factory Lead-Time
3 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
50
$3.032
$151.600
100
$2.911
$291.100
200
$2.882
$576.400
400 +
$2.809
$1,123.600
Tools/3D Models