help desk software
DATA SHEET

MS4W75T30-Q2

Panduit

Stainless Steel Strap 201 AISI Stainless Steel

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
MS4W75T30-Q2
RoHS:
Yes
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
25
Type:
N/A
Packaging:
N/A
Operating Temperature:
N/A
Dimension:
513 x 19.1 mm
Family:
N/A
Life Cycle:
Discontinued & Replaced
The MS4W75T30-Q6 Discrete Length Stainless Steel Buckle Strap cable cleat is an effective option for protecting against high short circuit fault current requirements in harsh environments. The variable design is compatible with quad, trefoil, and multicor
Search Keywords:
MS4W75T30Q2
  This product is not in stock and cannot be back-ordered
Minimum Order:
25
Multiple:
25
RECOMMENDED REPLACEMENT
MS4W75T30-Q6
MS4W75T30-Q6
VIEW PRODUCT
Tools/3D Models
Product Guides