help desk software
DATA SHEET

MSGV-1.3-C

Panduit

Grommets and Eyelets Edging Slotted Rectangle Metal Yellow

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
MSGV-1.3-C
RoHS:
Yes
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Durometer:
N/A
Length Under Flange:
N/R
Color:
Yellow
Inside Diameter:
N/R
Family:
MSGV
Material:
Metal
Body Thickness:
N/A
Dimension:
N/A
Metal stud grommet, 1 11/32" hole, anti-vibration for 1/2" to 1" pipe (100/pack).
Search Keywords:
MSGV13C
IN STOCK: 0
Minimum Order:
100
Multiple:
100
Factory Lead-Time
3 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
100
$0.401
$40.100
200
$0.381
$76.200
400
$0.362
$144.800
800 +
$0.344
$275.200
Tools/3D Models
Product Guides