help desk software
DATA SHEET

MSGV-1.3-M

Panduit

Grommets and Eyelets Edging Slotted Rectangle Metal Yellow

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
MSGV-1.3-M
RoHS:
Yes
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Inside Diameter:
N/R
Durometer:
N/A
Material:
Metal
Body Thickness:
N/A
Family:
MSGV
Length Under Flange:
N/R
Dimension:
N/A
Color:
Yellow
Metal Stud Grommet, 1-11/32" Hole, Anti-Vibration for 1/2" to 1" Pipe (1,000 pc. Pack)
Search Keywords:
MSGV13M
IN STOCK: 0
Minimum Order:
100
Multiple:
100
Factory Lead-Time
3 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
100
$0.291
$29.100
200
$0.277
$55.400
400
$0.263
$105.200
800
$0.250
$200.000
1,000 +
$0.237
$237.000
Tools/3D Models
Product Guides