MSW50T15-CR6
PanduitPanduit® Pan-Steel® Custom Stainless Steel Strapping can be cut to meet your many project needs. Built with 316L stainless steel coated with a fold-over lock, it maintains a safe, secure connection despite severe weather, intense UV rays, high vibration and galvanic corrosion. Perfect for some of the most challenging industries, including sign and signal, oil and gas and industrial. Low-profile buckle, 100.0'L (31m), 0.5"W (13mm), Tensile strength: 3115, Bundles at least 1.0" (25mm), EA. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
MSW50T15-CR6
RoHS:
Yes
HTS:
8536695050
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
N/A
Dimension:
N/A
Packaging:
N/A
Family:
N/A
Operating Temperature:
N/A
Panduit® Pan-Steel® Custom Stainless Steel Strapping can be cut to meet your many project needs. Built with 316L stainless steel coated with a fold-over lock, it maintains a safe, secure connection despite severe weather, intense UV rays, high vibration a
Search Keywords:
MSW50T15CR6
IN STOCK:
0
Price Per:
Roll
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
1
$116.45
$116.450
5
$110.63
$553.150
10
$105.09
$1,050.900
25
+
$99.84
$2,496.000
Product Guides