help desk software
DATA SHEET

MSW63T15-CR6

Panduit

Stainless Steel Metal Strapping Continuous

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
MSW63T15-CR6
RoHS:
Yes
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Type:
N/A
Packaging:
N/A
Dimension:
N/A
Operating Temperature:
N/A
Family:
N/A
Panduit® Pan-Steel® Custom Stainless Steel Strapping can be cut to meet your many project needs. Built with 316L stainless steel coated with a fold-over lock, it maintains a safe, secure connection despite severe weather, intense UV rays, high vibration a
Search Keywords:
MSW63T15CR6
IN STOCK: 0
Price Per:
Roll
Factory Lead-Time
3 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$137.01
$137.010
5
$130.16
$650.800
10
$123.65
$1,236.500
25 +
$117.47
$2,936.750
Tools/3D Models
Product Guides