Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
NC1.5WH6
RoHS:
Yes
HTS:
3925900000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
6
Material:
Noryl
Color:
White
The NC1.5WH6 Halogen-Free Wiring Duct Cover features a non-slip liner to prevent cover slide. Designed with the user in mind, the cover is easy to install and remove. A special-purpose material is for use in halogen-free or high-temperature applications.
Search Keywords:
NC15WH6
IN STOCK:
252
Ships today, if you order in
Minimum Order:
6
Multiple:
6
Price Per:
Foot
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
6
$5.840
$35.040
24
$5.171
$124.104
96
$4.975
$477.600
120
+
$4.926
$591.120
Product Guides
CUSTOMERS
ALSO BOUGHT
CC2/J
Connector Accessories Clip Straight
NE1X3WH6
Wiring Duct ONLY, Slot, Wide Finger - White - 1"W x 3"H - 6' Length - HF Modified PPO
NE1.5X1.5WH6
Wiring Duct ONLY, Slot, Wide Finger - White - 1.5"W x 1.5"H - 6' Length - HF Modified PPO
NE1.5X2WH6
Wiring Duct ONLY, Slot, Wide Finger - White - 1.5"W x 2"H - 6' Length - HF Modified PPO