Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
NC1WH6
RoHS:
Yes
HTS:
3925900000
ECCN:
EAR99
Supplier Standard Pack
6
Material:
Halogen Free
Color:
White
The NC1WH6 Halogen-Free Wiring Duct Cover features a non-slip liner to prevent cover slide. Designed with the user in mind, the cover is easy to install and remove. A special-purpose material is for use in halogen-free or high-temperature applications.
Search Keywords:
NC1WH6
IN STOCK:
162
Ships today, if you order in
Minimum Order:
6
Multiple:
6
Price Per:
Foot
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
6
$4.622
$27.732
12
$4.180
$50.160
24
$3.765
$90.360
48
+
$3.682
$176.736
Product Guides
CUSTOMERS
ALSO BOUGHT
DSP1-DC24V-F
Power Relay 24VDC 5A SPST-NO/SPST-NC(20.2x11x10.5)mm THT
JN418-212-C
Wire Joint, nylon insulated, 4 #18 - 2 #12 AWG, standard package.
C2LG6
Raceway Duct Fitting - Duct Cover - PVC (Polyvinylchloride) - Grey - 1.8 m - 57.2 mm - 8.9...
NE1X1.5WH6
Wiring Duct ONLY, Slot, Wide Finger - White - 1"W x 1.5"H - 6' Length - HF Modified PPO
1581H5
outlet strip