NE1.5X1.5WH6
PanduitWiring Duct ONLY, Slot, Wide Finger - White - 1.5"W x 1.5"H - 6' Length - HF Modified PPO
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
NE1.5X1.5WH6
RoHS:
Yes
HTS:
8536908510
ECCN:
EAR99
Supplier Standard Pack
6
Material:
Noryl
Color:
White
The NE1.5X1.5WH6 Halogen-Free Wide Slot Wiring Duct design provides greater rigidity and allows for a wide range of wire/bundle sizes. Upper and lower scorelines for easy finger/sidewall section removal. UL 94 flame class of V-0 with a UL recognized conti
Search Keywords:
NE15X15WH6
IN STOCK:
138
Can Ship immediately
Minimum Order:
6
Multiple:
6
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
6
$17.09
$102.540
12
$14.39
$172.680
24
$13.12
$314.880
48
+
$12.99
$623.520
CUSTOMERS
ALSO BOUGHT
NC1.5WH6
Wiring Duct Cover - White - 1.5"W 6' Length - HF Modified PPO
1856-YL005
Hook-up Wire 20AWG 1.47mm Tinned Copper - Yellow - 600V Spool - 30.48m (100ft)/Spool
SDR-120-12
AC/DC Power Supply - 1 Output - 12V@10A - 120W
6713-BK001
Hook Up Wire - Stranded - 22 (7/30) AWG - 600V - mPPE - Black - 1000 ft - Tinned Copper
6713-WH001
Hook-Up Wire, TC, 22 AWG, 7x30, White mPPE insulated, 600V, UL VW-1 | Alpha Wire 6713 WH00...