Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
NK688MWH
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Telephone/Telecom
Body Orientation:
Straight
Mounting:
Cable Mount
Pitch:
N/A
Gender:
F
Number of Contacts:
8
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Operating Temperature:
N/A
The NetKey® Cat 6 UTP RJ45 Punchdown Keystone Jack Module is designed to terminate 4-pair, 22-26 AWG twisted pair cable. Each module is 100% factory tested to exceed industry standard performance requirements. Contacts are plated with 50 microinches of go
Search Keywords:
NK688MWH
Different packaging options available. See Alternatives
Possible Replacement options available. See Alternatives
IN STOCK:
160
Ships today, if you order in
Minimum Order:
25
Multiple:
25
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
25
$9.02
$225.500
50
$8.57
$428.500
100
$8.14
$814.000
200
+
$7.73
$1,546.000
CUSTOMERS
ALSO BOUGHT
92.932.3053.1
Conn Power M 5 POS Screw ST Cable Mount 5 Terminal 1 Port
NK2RMFWH
Screw Mount Module Frame. Accepts Two Netkey Modules. Compatible with Standard Nema Outlet...
NK4RMFWH
Netkey 4 Position Rectangular Module Fram
W58-XB1A15B-15
Circuit Breaker Thermal 15A 250VAC 50VDC