Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
NK688MWH-Q
RoHS:
Yes
Supplier Standard Pack
25
Type:
Modular Jack
Body Orientation:
N/A
Mounting:
N/A
Pitch:
N/A
Gender:
F
Number of Contacts:
8
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Operating Temperature:
N/A
The NetKey® Cat 6 UTP RJ45 Punchdown Keystone Jack Module is designed to terminate 4-pair, 22-26 AWG twisted pair cable. Each module is 100% factory tested to exceed industry standard performance requirements. Contacts are plated with 50 microinches of go
Search Keywords:
NK688MWHQ
Different packaging options available. See Alternatives
IN STOCK:
25
Ships today, if you order in
Minimum Order:
25
Multiple:
25
Price Per:
Piece
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
25
$8.58
$214.500
50
$8.16
$408.000
100
$7.75
$775.000
200
+
$7.36
$1,472.000