Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
NK6X88MGR
RoHS:
Yes
Type:
RJ-45
Body Orientation:
Straight
Mounting:
N/A
Pitch:
N/A
Gender:
RCP
Number of Contacts:
8
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Operating Temperature:
-10 to 65 °C
The NetKey® Cat 6A UTP RJ45 Punchdown Keystone Jack Module is designed to terminate 4-pair, 22–26 AWG twisted pair cable. Each module is 100% factory tested to exceed industry standard performance requirements. Contacts are plated with 50 microinches of g
Search Keywords:
NK6X88MGR
IN STOCK:
15
Ships today, if you order in
Manufacturer Stock:
1,738
can ship
7/22/24
Minimum Order:
10
Multiple:
10
Price Per:
Piece
Factory Lead-Time
3 Weeks
can ship
8/1/24
Quantity
Unit Price
Ext. Price
10
$14.20
$142.000
20
$13.49
$269.800
40
$12.81
$512.400
80
+
$12.17
$973.600