OCFX5IW-X
PanduitOutside corner fitting for use with LDPH5 and LDS5 raceway, Off White, ABS, Length 2.86 in.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
OCFX5IW-X
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack:
10
Type:
Outside Corner Fitting
Color:
Off White
The power rated outside corner fitting is rated for applications up to 600V. It is designed for use with the LDPH5 and is Off-White.
Search Keywords:
OCFX5IWX
IN STOCK:
32
Can Ship immediately
Minimum Order:
10
Multiple:
10
Price Per:
Piece
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
10
$8.233
$82.330
20
$6.200
$124.000
40
$5.441
$217.640
80
+
$4.907
$392.560
CUSTOMERS
ALSO BOUGHT
CF5IW-E
Coupler fitting for use with LD5 raceway, Off White, ABS, Length 2.00 in.
ECF5IW-E
End cap fitting for use with LD5 raceway, Off White, ABS, Length 1.62 in.
JBX3510IW-A
The single gang low-voltage two-piece snap-together outlet box with adhesive backing accep...
ICF5IG-E
Inside corner fitting for use with LD5 raceway, International Gray, ABS, Length 1.75 in.
LD5IW8-A
One-piece latching surface raceway. Supplied with pre-applied adhesive backed tape. Availa...