help desk software
DATA SHEET

P10-10LF-L

Panduit

Fork Terminal 10-14AWG 20.7mm 8.64mm Tin .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
P10-10LF-L
RoHS:
Yes
HTS:
8536904000
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Package Type:
Type:
Fork Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
4.82 mm
Wire Size:
10-14 AWG
Color:
N/R
Operating Temperature:
150(Max) °C
Life Cycle:
Discontinued & Replaced
The PANDUIT PV10-10LF-D Locking Fork Terminal is a high-quality electrical connector designed to provide secure and reliable connections. Featuring a vinyl insulation and a funnel entry design, this terminal ensures easy wire insertion and a tight fit. With a butted seam construction, it offers excellent mechanical strength and durability. This terminal is suitable for 12-10 AWG wires and has a #10 stud size, making it compatible with a range of applications. Packaged in a bulk package, it is a cost-effective solution for large-scale electrical projects.
Product Highlights:
  • Ring tongue design assures a secure connection in high vibration applications
  • Metal insulation grip sleeve crimps to wire insulation, providing protection to the crimp joint during high vibration applications
  • Internal barrel serrations assure good wire contact and maximum tensile strength
  • UL Flammability UL 94V-2/HB, maximum insulation temperature 221°F (105°C)
  • UL and CSA rated up to 600 V per UL 486
  • ‡UL and CSA approved tooling/product combinations.Note: Wire sizes #26 – #22 AWG, are not UL Listed or CSA Certified.
Search Keywords:
P1010LFL
  This product is discontinued, but still in stock
  Different packaging options available.  See Alternatives
IN STOCK: 300
Can Ship immediately
Minimum Order:
50
Multiple:
50
Enter Quantity
Quantity
Unit Price
Ext. Price
50
$0.75
$37.500
100
$0.71
$71.000
200
$0.68
$136.000
400 +
$0.64
$256.000
RECOMMENDED REPLACEMENT
P10-14LF-L
P10-14LF-L
VIEW PRODUCT
Tools/3D Models
Product Guides