Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
P10-10RHT6-D
RoHS:
Yes
HTS:
8536904000
ECCN:
EAR99
Supplier Standard Pack
500
Type:
Ring Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
4.82 mm
Dimension:
20.6 x 9.7 mm
Wire Size:
10-12 AWG
Color:
N/R
Operating Temperature:
343(Max) °C
High Temperature Ring Terminal, 12 – 10 AWG, #10 stud size, non-insulated, bulk package.
Search Keywords:
P1010RHT6D
Different packaging options available. See Alternatives
IN STOCK:
2,001
Ships today, if you order in
Minimum Order:
500
Multiple:
500
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
500
$0.3736
$186.800
1,000
$0.3441
$344.100
2,000
$0.3405
$681.000
4,000
+
$0.3268
$1,307.200
Product Guides
CUSTOMERS
ALSO BOUGHT
BZ-2RD42-P4
MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15...
W58-XC4C12A-10
Circuit Breaker Thermal 1Pole 10A 250VAC/50VDC
W58-XC4C12A-15
Circuit Breaker Thermal 1Pole 15A 250VAC/50VDC
W58-XC4C12A-20
Circuit Breaker Thermal 1Pole 20A 250VAC/50VDC
W58-XC4C12A-30
Circuit Breaker Thermal 1Pole 30A 250VAC/50VDC