Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
P10-56R-L
RoHS:
Yes
HTS:
8535908020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
50
Type:
Ring Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
7.93 mm
Dimension:
24.1 x 13.2 mm
Wire Size:
10-12 AWG
Color:
N/R
Operating Temperature:
150(Max) °C
Ring Terminal, 12 – 10 AWG, 5/16" stud size, non-insulated, standard package.
Search Keywords:
P1056RL
Possible Replacement options available. See Alternatives
IN STOCK:
128
Ships today, if you order in
On Order:
750
can ship 12/26/24
Minimum Order:
50
Multiple:
50
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
50
$0.977
$48.850
100
$0.896
$89.600
200
$0.887
$177.400
400
+
$0.848
$339.200
Product Guides